text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP652-E/SN

MCP652 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP652-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP652 family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail

Features:

  • Gain Bandwidth Product: 50 MHz (typical)
  • Short Circuit Current: 100 mA (typical)
  • Noise: 7.5 nV/√Hz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 μV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 30 V/μs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,700
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$478.00
USD
Quantity
Unit Price
1
$2.48
25
$2.42
75
$2.39
250
$2.36
750+
$2.29
Product Variant Information section