Manufacturer Part #
S18B-PHDSS(LF)(SN)
PHD Series 18 Position 2.0 mm Side Entry Wire to Board Shrouded Dual Row Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST S18B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Phosphor Bronze |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The S18B-PHDSS(LF)(SN) is a part of PHD Series Glass-filled nylon 2.0 mm 18 Position dual Row Side Entry Type Shrouded header wire to Board Connector.
Features:
- Compact
- Reliable contacts
- Fully shrouded header
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.385
750
$0.375
2,500
$0.365
3,750+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole