text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127NP-331MC

CDRH Series 330 uH 20 % Tolerance 0.95 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Sumida CDRH127NP-331MC - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.95A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.47mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
500
$0.80
1,000
$0.83
1,500
$0.82
2,000
$0.815
2,500+
$0.80
Product Variant Information section