text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC14DG

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC14DG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC14DG is a hex inverter with schmitt trigger inputs, available in SOIC-14 package.

It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.

Features:

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • MC74ACT14 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,300
Factory Lead Time:
13 Weeks
Minimum Order:
4180
Multiple Of:
55
Total
$685.52
USD
Quantity
Unit Price
1
$0.176
200
$0.172
750
$0.168
2,500
$0.164
10,000+
$0.157
Product Variant Information section