Manufacturer Part #
RB160L-40TE25
RB160L-40 Series 40 V 100 uA Surface Mount Schottky Barrier Diode - SOD-106
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
ROHM RB160L-40TE25 - Product Specification
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
ROHM RB160L-40TE25 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.55V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The RB160L-40TE25 is a Part of RB160L-40 Series 40 V 100 µA Surface mount Schottky Barrier Diode available in SOD-106 Package.It has a storage temperature ranging between -40 to 150°C.
Features:
- Small power mold type (PMDS)
- Low IR
- High reliability
Applications:
- General Rectification
- PC
- Mobile Phones
- Portable Electronics
View the RB16 Series of Schottky Diodes
Pricing Section
Global Stock:
28,500
USA:
28,500
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.0857
3,000
$0.0842
6,000
$0.0827
7,500
$0.0823
22,500+
$0.0794
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount