Manufacturer Part #
1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Box Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
onsemi 1N4740A - Product Specification
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
onsemi 1N4740A - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Voltage Tolerance: | 5% |
| Impedance: | 7Ω |
| Operating Temp Range: | -65°C to +200°C |
| Configuration: | Single |
| Working Voltage-Nom: | 10V |
| No of Terminals: | 2 |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4740A is a part of 1N47 series zener diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-41 package.
Features:
- Power Dissipation: 1 W
- Tolerance: 5%
- Max. Zener Impedance: 7 Ω
- Non-Repetitive Peak Reverse Current: 454 mA
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
736
USA:
736
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
1
$0.0274
1,000
$0.0267
3,000
$0.026
10,000
$0.0253
30,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole