Manufacturer Part #
3-640108-1
Miniature Amp In 26-22 AWG Phosphor Bronze Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
TE Connectivity 3-640108-1 - Product Specification
TE Connectivity 3-640108-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 3-640108-1 Miniature Amp In 26-22 AWG Phosphor Bronze Terminal.
The miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder points. Movement of the wire during soldering is restricted, providing for proper solder flow.
Features:
- Product Type = Terminal
- Terminal Configuration = Miniature
- PCB Hole Diameter (mm [in]) = 1.40 [0.055]
- Insulation Diameter (mm [in]) = 1.52-2.54 [.060-.100]
- Material = Phosphor Bronze
- Proprietary Name = Mini AMP-IN
- Plating Material = Pre-Tin
- Packaging Method = Strip
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
30,000+
$0.0593
Product Variant Information section
Available Packaging
Package Qty:
30000 per Box
Mounting Method:
Wire Mount