text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1761608-5

AMP-LATCH 50 Position 2.54 mm Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1761608-5 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 1-1761608-5 is a AMP-LATCH Low Profile 50 Position 2.54 mm Pitch Through-Hole Dual Row Straight Pin Header.

Product Specification:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = With
  • Post Size (mm [in]) = 0.64 [.025]
  • Termination Post Length (mm [in]) = 2.60 [0.102]
  • Solder Tail Contact Plating = Tin over Nickel
  • Header Type = Pin Header
  • Number of Positions = 50
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Daisy Chain = With
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze

View the Complete Series of Dual Row Straight Pin Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
315
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,296.35
USD
Quantity
Unit Price
7
$7.53
21
$7.46
35
$7.43
140
$7.34
210+
$7.29
Product Variant Information section