text.skipToContent text.skipToNavigation

Référence fabricant

10003/15

LUXEON I 20 mm Rippled Medium Beam Optic

Modèle ECAD:
Nom du fabricant: Carclo Optics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Carclo Optics 10003/15 - Caractéristiques techniques
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Spot
Beam Angle: 15°
Lens Shape: Round
Diameter: 20mm
Color: Clear
Fonctionnalités et applications

Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

To produce smooth circular beams with FWHM angular widths between 12 and 35 degrees a Total Internal Reflecting (TIR) optic is the optimum solution. To produce elliptical beams the TIR optics are available with a linear ripple surface that generates an even intensity line. The classic 20mm diameter range of TIR optics are available for a wide range of LED types.

By using a proprietary frosted surface on the front of the optics Carclo are able to vary the angular beam width while maintaining a smooth profile without compromising the optical efficiency. Elliptical beams are created through the use of linear ripple profiles moulded on the top surface of the TIR optics. A range of larger 26.5mm diameter TIR optics is designed to produce narrow divergence output beams.

Manufactured in lens quality polycarbonate, Carclo"s TIR optics have much higher temperature resistance than acrylic optics, (up to 125?C compared with 95?C) and carry a UL rating. These one piece optics are tough and impact resistant but precautions should be taken to prevent them from coming in to contact with organic solvents or vapour.

To learn more about 10003/15 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
384
Multiples de :
48
Total 
362,88 $
USD
Quantité
Prix unitaire
48
$0.98
144
$0.95
192
$0.945
480
$0.92
720+
$0.90
Product Variant Information section