Manufacturer Part #
NDC7001C
Dual N & P-Channel 60 V 2 Ohm SMT Field Effect Transistor - SSOT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
onsemi NDC7001C - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V/-60V |
| Drain-Source On Resistance-Max: | 2Ω/5Ω |
| Rated Power Dissipation: | 0.7|W |
| Qg Gate Charge: | 1.1nC/1.6nC |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The NDC7001C Part Number is a Dual N & P-Channel enhancement mode Field effect transistors, are produced using high cell density, DMOS technology.
This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These device is particularly suited for low voltage, low current, switching, and power supply applications.
Features:
- Q1: 0.51A, 60V
- RDS(on) = 2O @ VGS = 10V
- RDS(on) = 4O @ VGS = 4.5V
- Q2: -0.34A, 60V
- RDS(on) = 5O @ VGS = -10V
- RDS(on) = 7.5O @ VGS = -4.5V
- High saturation current
- High density cell design for low RDS(ON)
- Proprietary Super SOTTM-6 package design using copper lead frame for superior thermal and electrical capabilities
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount