text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-310MTT86

SML-310 Series Green 0603 140° Clear 16 mcd 2.2 V Surface Mount Chip LED

Product Specification Section
ROHM SML-310MTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 140°
Wavelength: 570nm
Rated Power: 55mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-310MTT86 is a green surface mount mini-mold chip LED. It has a Intensity of 16 mcd and a Tinted clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Surface mount chip LED
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$140.40
USD
Quantity
Unit Price
3,000
$0.0468
6,000
$0.046
9,000
$0.0455
12,000
$0.0452
15,000+
$0.0441