Manufacturer Part #
R-786.5-0.5
R-78-xx Series Single Output 6.5 V high efficiency DC/DC Converter - SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
RECOM R-786.5-0.5 - Product Specification
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
RECOM R-786.5-0.5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 6.5V |
| Input Voltage: | 8V to 32V |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Features & Applications
The R-786.5-0.5 is a part of R-78xx-Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible.
The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over temperature protection round off the specifications of this versatile converter series.
Features:
- Efficiency up to 97%,Non isolated, no need for heatsinks
- Pin-out compatible with LM78XX Linears
- Very low profile
- Wide input range
- Short circuit protection, Thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
- UL94V-0 package material
- EMC, Safety Certified
Pricing Section
Global Stock:
219
USA:
219
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
42
$7.40
84+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole