Manufacturer Part #
MC78LC33NTRG
MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
Product Specification Section
onsemi MC78LC33NTRG - Product Specification
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
onsemi MC78LC33NTRG - Technical Attributes
Attributes Table
Input Voltage-Max: | 12V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 53mV |
Output Current-Max: | 80mA |
Rated Power: | 140mW |
Operating Temp Range: | -55°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.6µA |
No. of Outputs: | Single |
Output Noise: | 89µV |
Load Regulation: | 60mV |
Line Regulation (%): | 0.2% |
Package Style: | TSOT-23-5 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0506
9,000
$0.0493
15,000
$0.0487
30,000
$0.048
60,000+
$0.0468
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount