Manufacturer Part #
MC68332GCEH20
M683xx Series 2 kB RAM 20 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132
Product Specification Section
NXP MC68332GCEH20 - Product Specification
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
NXP MC68332GCEH20 - Technical Attributes
Attributes Table
Family Name: | M683xx |
Core Processor: | CPU32 |
Program Memory Type: | ROMLess |
RAM Size: | 2kB |
Speed: | 20MHz |
No of I/O Lines: | 15 |
InterfaceType / Connectivity: | EBI/EMI/SCI/SPI/UART/USART |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | PQFP-132 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$40.84
3
$40.20
5
$39.91
10
$39.51
20+
$38.89
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
PQFP-132
Mounting Method:
Surface Mount