Manufacturer Part #
CY62128ELL-45SXI
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
Product Specification
Shipping Information:
ECCN:
PCN Information:
Addendum to PCN 203103 - Transfer of Assembly Operations to Greatek Electronics Inc. for Select SOIC, SSOP and SOJ Packages Description of Change: The purpose of this addendum is to update JCET's BOM information as listed in BOM table below. There is no change to Greatek BOM and affected parts list. Cypress announced the qualification of Greatek Electronics Inc., Taiwan located at No. 136, Gong-Yi Rd., Zhunan Township, Miaoli County 350, Taiwan, as an alternate assembly site for select Memory and USB products offered in 32-Lead SOIC (450mil), 56-Lead SSOP (300mil) and 44-Lead SOJ (400mil), 36-Lead SOJ (400mil), 32-Lead SOJ (400mil), 32-Lead SOJ (300mil), 28-Lead SOJ (300mil) packages. These products are currently processed at Jiangsu Changjiang Electronics Technology Co., Ltd (JCET), Cypress' subcontractor in China. The transfer of assembly operations to Greatek is motivated by JCET's phasing out (i.e., End-Of-Life) of SOIC, SSOP and SOJ manufacturing operations, as previously announced in advance PCN (APCN 201001 and APCN 201002). Benefit of Change: Qualification of alternative manufacturing sites provides the means for Cypress to ensure business continuity on the stated products, and thereby meet long-term market demand and delivery commitments to customers after the phase out of operations at JCET.
Transfer of Assembly Operations to Greatek Electronics Inc. for Select SOIC, SSOP and SOJ Packages Description of Change: Cypress announces the qualification of Greatek Electronics Inc., Taiwan located at No. 136, Gong-Yi Rd., Zhunan Township, Miaoli County 350, Taiwan, as an alternate assembly site for select Memory and USB products offered in 32-Lead SOIC (450mil), 56-Lead SSOP (300mil) and 44-Lead SOJ (400mil), 36-Lead SOJ (400mil), 32-Lead SOJ (400mil), 32-Lead SOJ (300mil), 28-Lead SOJ (300mil) packages. These products are currently processed at Jiangsu Changjiang Electronics Technology Co., Ltd (JCET), Cypress' subcontractor in China. The transfer of assembly operations to Greatek is motivated by JCET's phasing out (i.e., End-Of-Life) of SOIC, SSOP and SOJ manufacturing operations, as previously announced in advance PCN (APCN 201001 and APCN 201002). Given the imminent phase out of operations at JCET, and the dynamically changing market conditions, Cypress is pleased to offer supply of changed material (i.e., Greatek assembled product) ahead of the implementation date. Customers are strongly encouraged to avail of this option, where production volumes of Greatek assembled product can be secured and shipped against current orders. Please contact your Cypress Sales Representative for more information on availing this option.
Subject: Planned Qualification of New Assembly, Test, and Finish Sites for Select RAM ProductsDescription of Change: Cypress is planning to qualify new sources of supply for select RAM products currently running at JCET (78 Changshan Rd, Jiangyin, Jiangsu, China 214400) and OSET (12-2 Nel Huan South Rd. N.E.P.Z. Kaohsiung, Taiwan 811, R.O.C.). The products will be qualified at the following sites already utilized by Cypress for similar packages: a. Greatek Taiwan for Assembly, Test, and Finish (No.136, Gon-Yi Rd. Zhunan Township, Miaoli County 350 Taiwan, R.O.C.) b. UTAC Thailand for Assembly, Test, and Finish (237 Lasalle Road, Sukhumvit 105 Bangna, Bangkok 10260 Thailand) c. Unimos China for Assembly (9688 Songze Ave., Qingpu Industrial Zone, Shanghai, China) d. KYEC Taiwan for Test and Finish (No. 81, Sec.2, Gongdaowu Rd., Hsin-Chu 300, Taiwan, R.O.C.) e. Cypress Philippines for Assembly, Test, and Finish (Gateway Business Park, SEPZA, Brgy., Javalera, General Trias, Cavite, Philippines) f. Cypress Bangkok for Assembly, Test, and Finish (229 Moo 4 Changwattana Road, Bangkok, Thailand) These sites are qualified to build standard and automotive grade products consistent with AEC-Q100/AEC-Q006 standards. Benefit of Change: Cypress will have the capability to meet market demand, and to ensure consistent and reliable delivery performance to customers. It is important, especially in the current pandemic situation, to establish alternate sources of supply. Qualification Status: Estimated dates for completion of the qualifications are provided in this notification. Document No. 001-53348 Rev.*H Page 3 of 3 Approximate Implementation Date: Estimated implementation dates are provided in this notification. Given the criticality of establishing alternate sources of supply, it is important that we enable these sources expeditiously. Anticipated Impact: No impact to form, fit and function is expected.
Addendum to PIN195102 - Manufacturing Label and Packing Configuration Standardization Description of Change: The purpose of this addendum is to correct the date from January 20, 2019 to January 20, 2020, in the "3rd paragraph in the 'Description of Change' section. This notification is to inform customers that Cypress will be standardizing its manufacturing labels and tray/tube packing configuration. It may be recalled that the Cypress entity consolidation (following the merger with Spansion Corp) was announced via Product Information Notification PIN174801 in November 2017. As the next phase of the entity consolidation process, Cypress will be adapting a new manufacturing label format for all products and revising shipping configurations for select product shipped in trays and tubes.
Part Status:
Technical Attributes
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Package Style: | SOIC-32 |
Mounting Method: | Surface Mount |
Features & Applications
Cypress's MoBL(TM) SRAMs dominate the low-power SRAM market with the industry's widest portfolio, starting from low (64 Kb) to very high densities (extending up to 64 Mb) with standard voltage (nominal) and bus-width options, at the cutting edge of process technology. Cypress MoBL(TM) SRAMs offer best-in-class access times (45 ns) with the industry's lowest Standby Power Dissipation (Maximum), making them the ideal high-performance, high-battery life memory solutions for mobile phones, PDAs, Point of Sale (POS) terminals, handheld radio-sets/gaming machines, Automotive Audio, ECU, Navigation and Telematics Systems.
Cypress MoBL SRAMs can be designed-in with a battery and a memory controller, to be used as Super-Fast Non-Volatile-SRAM for security circuitry, with a non-volatile memory life of 7 to 9 years. The Micropower SRAMs are offered in industry standard packaging options (RoHS-compliant), in Industrial and Automotive Temperature Range.
The CY62128E is a high performance CMOS static RAM organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling, easy memory expansion, operating voltage range from 4.5V to 5.5V. Placing the device into standby mode reduces power consumption by more than 99 percent. This device is offered in standard Pb-free 32pin STSOP, 32-pin SOIC and 32-pin TSOP I package. For more information please refer to datasheet above.Available Packaging
Package Qty:
25 per Tube
Package Style:
SOIC-32
Mounting Method:
Surface Mount