text.skipToContent text.skipToNavigation

Manufacturer Part #

CP1-12V

CP Series 10 A SPDT 12 VDC Compact Flat PCB Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2340
Product Specification Section
Panasonic Industry CP1-12V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CP series is ideal for following automotive applications:
 
• Power windows
• Auto door lock
• Power sunroof
• Memory sheet
• Wiper
• Defogger
• Blower fan
• EPS
• ABS etc. 
 
The CP series from Panasonic Electric Works (formerly Aromat) is a rugged, low profile 20 amp automotive relay. This series is available in either Single Pole Double Throw (CP1), Single Pole Single Throw (CP1A) contact arrangements. This automotive relay series has a sealed construction suitable for harsh environments. The CP Series is only available with a voltage rating of 12, this miniature relay comes in eithr PC board or surface mount terminals (SA).

The CP1-12V is a Single Pole Double Throw (SPDT) rugged, low profile miniature automotive relay. The CP1-12V has a 20 amp current rating and has PC board terminals.

Pricing Section
Global Stock:
7,670
USA:
7,670
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
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
$0.98
USD
Quantity
Unit Price
1
$0.975
30
$0.95
75
$0.925
200
$0.905
400+
$0.865