Manufacturer Part #
703W-00/52
3 Position 250 V 10 A Male Pins AC Receptacle Right Angle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 703W-00/52 - Product Specification
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
Qualtek 703W-00/52 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 15A |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 701W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.
The 703W-00/52 is a quick connect screw hole right angle panel mount IEC 320 AC power inlet with a 10A current.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$1.05
30
$1.02
75
$0.99
200
$0.97
400+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
1 per Box