Manufacturer Part #
ARA200A12
ARA Series High Frequency 1 A DPDT 12 VDC Gull Wing SMT Signal Relay
Panasonic Industry ARA200A12 - Product Specification
Shipping Information:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
DO NOT ISSUE: Notice withdrawal issued and sent out first under 114393...Description:Not Recommended for New Designs: Various Relays & Relay AccessoriesDue to a significant decrease in demand, it has become difficult to maintain aging production equipment and supply systems for the following Relays & Relay Accessories: DS1, RJ, RN, RS, RA, RT-3, S, SP, DJ, DY, NC, HE, DZ-S, DS, RD Coaxial Switches, JW socket, NC socket, DK socket, SP socket, HE socket, PA socket, ST socket accessories, and RT-3 Short circuit plate
Part Status:
Panasonic Industry ARA200A12 - Technical Attributes
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 1A |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount