Manufacturer Part #
IR2183STRPBF
IR2183S Series Dual 25 V 1.9 A Surface Mount Half Bridge Driver - SOIC-8
Product Specification Section
Infineon IR2183STRPBF - Product Specification
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
Infineon IR2183STRPBF - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 1.9A |
Supply Voltage-Max: | 25V |
Rated Power Dissipation: | 0.625W |
Quiescent Current: | 1.6mA |
Turn-off Delay Time: | 220ns |
Turn-on Delay Time: | 180ns |
Rise Time: | 60ns |
Fall Time: | 35ns |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount