Manufacturer Part #
250R120U
250R Series 250 V 0.12 A Radial Lead POLYFUSE® Resettable PTC
Product Specification Section
Littelfuse 250R120U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
02/19/2024 Details and Download
Littelfuse would like to notify you of a change related to the epoxy coating of the High Voltage Radial Leaded parts. Due to obsolescence of the current epoxy coating by oursupplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the High Voltage Radial Leaded range. There will be no change to the form, fit function of the product.
Part Status:
Active
Active
Littelfuse 250R120U - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Hold Current [Ih]: | 0.12A |
Trip Current: | 0.24A |
Operating Temp Range: | -40°C to +85°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
401
USA:
401
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.335
125
$0.325
400
$0.315
1,250
$0.31
4,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole