Manufacturer Part #
74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC27PW,118 - Product Specification
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
Nexperia 74HC27PW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | NOR Gate |
| No of Functions / Channels: | 3 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 9 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC27PW,112 is a high-speed Si-gate CMOS device and is pin compatible with
Low-Power Schottky TTL (LSTTL).The 74HC27; 74HCT27 provides the 3-input NOR function.
Low-Power Schottky TTL (LSTTL).The 74HC27; 74HCT27 provides the 3-input NOR function.
Features:
- Multiple package options
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount