Manufacturer Part #
MX25L2006EM1I-12G
MX25L Series 3 V 2 Mb (2M x 1) 86 MHz Industrial Grade Serial Flash - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Macronix MX25L2006EM1I-12G - Product Specification
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
Macronix MX25L2006EM1I-12G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 86MHz |
| Memory Density: | 2Mb |
| Memory Organization: | 2 M x 1 / 1 M x 2 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L2006EM1I-12G is a Part of MX25L series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage. These products are offered in 4 KB sectors and 64KB blocks structures for individual erase usage.
Features:
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 2,097,152 x 1 bit structure or 1,048,576 x 2 bits (Dual Output mode) structure
- 64 Equal Sectors with 4K byte each
- Any Sector can be erased individually
- 4 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to Vcc +1V
Applications:
- High Performance
- Fast access time: 86MHz serial clock
- Serial clock of Dual Output mode: 80MHz
- Fast program time: 1.4ms(typ.) and 5ms(max.)/page
- Byte program time: 9us
- Fast erase time: 60ms(typ.)/sector (4K-byte per sector) ; 0.7s(typ.)/block (64K-byte per block)
- Low Power Consumption
- Low active read current: 12mA(max) at 86MHz and 4mA(max.) at 33MHz
- Low active programming current 20mA (max)
- Low active erase current 20mA (max)
- Low standby current 25uA (max)
- Deep power-down mode 5uA (typ)
- Minimum 100,000 erase/program cycles
- 20 years data retention
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
480
$0.275
1,920
$0.27
4,800
$0.265
12,000
$0.26
19,200+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
480 per
Package Style:
SOP-8
Mounting Method:
Surface Mount