Manufacturer Part #
FX8C-100P-SV(91)
FX8C Series 100 Position 0.6 mm Board to Board Surface Mount Vertical Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Hirose Electric FX8C-100P-SV(91) - Product Specification
Hirose Electric FX8C-100P-SV(91) - Technical Attributes
Attributes Table
| No of Positions: | 100 |
| Pitch: | 0.6 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Surface Mount |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 0.4A |
| Contact Plating: | Gold |
| Material: | Polyphenylene Sulfide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Beige |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The FX8C-100P-SV(91) is a Part of FX8C Series 100 Position 0.6 mm Board to Board SMT Vertical Type Header. It has an Operating Current of 0.4 A and Operating Temperature of - 55 °C to 85 °C.
Features:
- The board-to-board stacking height corresponds to 5 and 16mm
- The coplanarity of the SMT solder area lead terminal is maintained at the high accuracy of less than 0.1mm
- The very small guide rib is provided, and secures +/-0.6mm self-alignment, considering the mating operability into accounts
- The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter
- Models with two pieces of connectors combined secure the mount position accuracy
Applications:
- Note pc
- business equipments, which require miniaturization or light-weight
View the Series of FX8C Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Surface Mount