text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HSR15J02D

LQG Series 0402 150 nH ±0.3nH Tolerance 140mA High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HSR15J02D - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Tolerance (%): ±5%
Rated Current-Max: 150mA
DC Resistance: 2.99Ω
Shielding: No
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
10,000
$0.0208
20,000
$0.0204
30,000
$0.0202
40,000
$0.0201
50,000+
$0.0197