Manufacturer Part #
NSS12100UW3TCG
NSS Series PNP 740 mW 12 V 1 A Surface Mount Switching Transistor - WDFN-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:WDFN-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSS12100UW3TCG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Switching |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 740mW |
| Collector - Base Voltage: | 12V |
| Collector - Emitter Saturation Voltage: | 0.44V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 75 |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Frequency - Transition: | 200MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 90ns |
| Fall Time: | 100ns |
| Noise Figure: | 5dB |
| Input Capacitance: | 40pF |
| Package Style: | WDFN-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.185
6,000
$0.183
9,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-3
Mounting Method:
Surface Mount