Manufacturer Part #
CY8C20436A-24LQXIT
CY8C20436 Series 8 kB Flash 24 MHz Programmable CapSense® Controller - QFN-32
Product Specification Section
Infineon CY8C20436A-24LQXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/30/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C20436A-24LQXIT - Technical Attributes
Attributes Table
Family Name: | PSoC 1 |
Core Processor: | M8C |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 24MHz |
No of I/O Lines: | 28 |
InterfaceType / Connectivity: | I2C/SPI/USB |
Peripherals: | LVD/POR |
Number Of Timers: | 3 |
Supply Voltage: | 1.71V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount