text.skipToContent text.skipToNavigation

Manufacturer Part #

DPF1000

DPF1000 Series 1000 W Single Output 360 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
COSEL DPF1000 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1000W
Output Voltage: 360V
Input Voltage: 85V to 264V
Features & Applications

The DPF series is the AC front end module to improve power factor with harmonic attenuator. Improved power factor module with harmonic attenuator. AC85-264 V input and DC360 V generates large power of 1000 W(AC100 V)/1500 W (AC200 V). Supports N+1 redundancy operation and various monitoring signal output functions.

Features:

  • Harmonic attenuator (Complies with IEC61000-3-2)
  • High efficiency 90% (AC100 V), 95% (AC200 V)
  • Universal input voltage (AC85 - 264 V)
  • Built-in inrush current protection
  • Parallel operation is possible (Built-in current balancing function)
  • Built-in overvoltage and thermal protection circuits
  • Inverter operation monitoring (IOG)
  • Enable signal (ENA)
  • Auxiliary power supply for external signal (AUX)
  • Ideal for distributed power systems
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
$200.84
USD
Quantity
Unit Price
1
$200.84
2
$196.67
3
$194.26
4+
$191.28
Product Variant Information section