Manufacturer Part #
B120-E3/61T
B120-E3 Series Single 20 V 30 A Surface Mount Schottky Rectifier - SMA
Product Specification Section
Vishay B120-E3/61T - Product Specification
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
Vishay B120-E3/61T - Technical Attributes
Attributes Table
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 2mA |
Forward Voltage: | 0.52V |
Configuration: | Single |
Thermal Resistance: | 95°C/W |
Operating Temp Range: | -65°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0312
5,400
$0.0304
9,000
$0.0301
27,000
$0.0293
45,000+
$0.0286
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount