text.skipToContent text.skipToNavigation

Manufacturer Part #

OP293A

890 nm Viewing Angle 60° 2 A Through Hole Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP293A - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 60°
Forward (Drive) Current: 2A
Forward Voltage: 2V
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The OP293A is a part of OP29 series plastic infrared emitting diode. It has a storage temperature ranging from -40°C to +100°C and its available in TO-18 package.

Features:

  • Choice of narrow or wide irradiance pattern
  • Choice of power ranges
  • Choice of T-1¾, TO-18 or T-46 package
  • Higher power output than GaAs at equivalent LEDs

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
  • Battery-operated applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.00
USD
Quantity
Unit Price
100
$0.71
200
$0.695
300
$0.69
500
$0.68
1,000+
$0.665
Product Variant Information section