text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB032MWCN-RC

6 Position 1.27 mm Right Angle Dual Row Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Sullins GRPB032MWCN-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
1,021
USA:
1,021
On Order:
0
Factory Stock:Factory Stock:
7,180
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Unit Price
1
$0.345
100
$0.335
250
$0.33
1,000
$0.32
2,500+
$0.305
Product Variant Information section