text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC041LFBN-RC

4 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The PPPC041LFBN-RC Series is a 4 position 2.54mm Pitch, Female Header Dip Solder Right Angle SMT and the Operating Temperature is  -40°C to +105°C

Features:

  • Thermoplastic (Standard)
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 210°C FOR 5 Sec MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm] Contact Centers
  • 04 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating  94V-O

View the Series of PPPC0 Female Header

Pricing Section
Global Stock:
11,704
USA:
11,704
3,200
Factory Stock:Factory Stock:
29,538
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
1,500
$0.24
4,000+
$0.23
Product Variant Information section