text.skipToContent text.skipToNavigation

Manufacturer Part #

1433428C

1400 Series 330 uH ±10 % 2.8 A Unshielded Through Hole Bobbin Type Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 1433428C - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 2.8A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.15Ω
Test Frequency: 50kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  14mm x D  25.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
1
$2.27
25
$2.22
75
$2.19
150
$2.17
400+
$2.10
Product Variant Information section