Manufacturer Part #
NCV4275ADT50RKG
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset- DPAK-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV4275ADT50RKG - Product Specification
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
onsemi NCV4275ADT50RKG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5.5V |
| Input Voltage-Max: | 42V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 450mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 150µA |
| No. of Outputs: | Single |
| Load Regulation: | 30mV |
| Current - Limit: | 700mA |
| Line Regulation: | 15mV |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount