Manufacturer Part #
MOC207VM
MOC207M Series 70 V 2500 Vrms Transistor Output Optocoupler SMT - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Box Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC207VM - Product Specification
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
onsemi MOC207VM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC207VM is a small outline, transistor output optocoupler. It is ideally suited for high density applications, and eliminate the need for through-the-board mounting.
This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline plastic package.
Features:
- Closely matched current transfer ratios
- Minimum BVceo 0f 70 V
- High input-output isolation voltage
- Compatible with dual wave, vapor phase and IR reflow soldering
Applications:
- Feedback control circuits
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.183
6,000
$0.18
9,000
$0.179
12,000
$0.178
15,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
SOIC-8
Mounting Method:
Surface Mount