Manufacturer Part #
NL10276BC24-21F
12.1" XGA (1024 x 768) 800 nits LVDS Landscape LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Tianma America NL10276BC24-21F - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This is a notification of phase-out and discontinuation for TFT-LCD products, listed on the subsequent pages. Although we continue to support our core principle for long-term Industrial product life, we must from time-to-time phase-out older generation products. This includes the need to balance our “Best in Class” long-term product life support with production efficiencies based on changing market conditions.LTB & LTS = VARIOUS
Due to discontinuation of the driver IC, source and gate driver ICs will change to a compatible alternative. The signal interface and interface connector will not change. Applicable parts for the driver ICs such as the wiring, outline and setting parameters will change. The optical, electrical and mechanical specifications will not be affected and product reliability will still be the same.No influence on UL approval and RoHS compliance. Product revision will change from A to B.
The schedule is revised from NLT-PP-4963 (Future PCN 40616)Due to discontinuation of optical sheet in the backlight, the optical sheet in the backlight will be changed.The change will be applied from March 2015 production lots.The schedule above is revised from NLT-PP-4963(Dated December 24th, 2014).
Part Status:
Tianma America NL10276BC24-21F - Technical Attributes
| Diagonal Size: | 12.1in |
| Resolution: | 1024 x 768 |
| Display Mode: | Reflective |
| Backlight: | LED |
| Orientation: | Square |
| Resolution Type: | XGA |
| Technology: | Other |
| Viewing Angle: | 80° |
| Operating Temp Range: | -30°C to +80°C |
| Brightness: | 800mcd |
| Contrast Ratio: | 900 |
| Active Area: | 245.76 x 184.32 mm |
| Interface Type: | LVDS |
| Response Time: | 18ms |
| Rated Power: | 7.5W |
Features & Applications
It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving that TFT (Thin Film Transistor) array and a backlight.
Features:
- Long life LED backlight type
- High luminance
- High contrast
- Wide viewing angle
- Wide temperature range
- LVDS interface
- Reversible-scan direction
- Selectable 8-bit or 6bit digital signals for data of RGB
- Replaceable lamp for backlight
- Acquisition product for UL60950/CSA C22.2 No.60950-1-03 (File numberL E170632)
- Compliance with the European RoHS directive (2002/95/EC)
Applications:
- For Industrial use
Available Packaging
Package Qty:
10 per Box