text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125NP-560MC

CDRH125 Series 56 uH ±20 % Tolerance 1.7 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH125NP-560MC - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.11Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$1,755.00
USD
Quantity
Unit Price
500
$0.605
1,000
$0.585
1,500
$0.60
2,500+
$0.585
Product Variant Information section