Manufacturer Part #
BZX384-B27,115
BZX384 Series 27 V ±2% 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia BZX384-B27,115 - Product Specification
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
Nexperia BZX384-B27,115 - Technical Attributes
Attributes Table
Power Dissipation: | 300mW |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 50nA |
Voltage Tolerance: | 2% |
Impedance: | 25Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 23.4mV/K |
Capacitance: | 50pF |
Configuration: | Single |
Working Voltage-Nom: | 27V |
No of Terminals: | 2 |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0154
9,000
$0.015
15,000
$0.0148
60,000
$0.0144
90,000+
$0.0141
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount