text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB081NFSC-RC

8 Position Total Single Row 1.27 mm Pitch Surface Mount 1 Pin Left Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins LPPB081NFSC-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The LPPB081NFSC-RC is a .050" Single Row 1x08 Pin Surfacemount Pin 1 Left Female Header.

Features:

  • L.C.P
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C for 10 Sec. Max
  • Phosphor Bronze
  • Gold Flash Overall
  • .050” [1.27 mm]
  • 08 total contacts
  • Single Row
  • SMT
  • Pin 1 Left
  • RoHS Compliant

Applications:

  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,486
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Unit Price
1
$0.77
40
$0.745
125
$0.73
400
$0.71
1,250+
$0.675
Product Variant Information section