EKZE350ELL122ML20S in Bag by United Chemi-Con | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE350ELL122ML20S

KZE Series 35 V 1200 uF 16 x 20 mm ±20 % Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE350ELL122ML20S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -40°C to +105°C
Ripple Current: 3140mA
Impedance: 0.018Ω
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$535.00
USD
Quantity
Unit Price
500+
$1.07
Product Variant Information section