text.skipToContent text.skipToNavigation

Manufacturer Part #

831-3622

831 Series 2 Pole 7.62 mm Pitch Right Angle Solder Pins Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 831-3622 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Style: Multi Connect
Pitch: 7.62 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 831-3622 is a part of 831 series consist of 2 Poles having pitch of 7.62 mm size Right angle Solder pins Header .

Product Features:

  • Number of poles are 2
  • 100 % protected against mismating
  • Coding without the loss of poles
  • Male and female connectors with CAGE CLAMP®S connection for all conductor types
  • Additional benefit: Time-saving push-in wiring of fine-stranded wires with ferrules
  • Vibration proof - fast - maintenance free
  • Male and female connectors with separate test slot for test plugs Ø 2.3 mm/0.091 in
  • Pole marking using marker strips or direct printing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$117.12
USD
Quantity
Unit Price
48
$2.44
144
$2.40
192
$2.39
480
$2.37
720+
$2.34
Product Variant Information section