Manufacturer Part #
S1210R-473K
S1210R Series 47 uH ±10 % Tolerance 171 mA Surface Mount Shielded RF Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan S1210R-473K - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 171mA |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 5.5Ω |
| Self Resonance Frequency: | 10MHz |
| Dimension: | L 3.51mm x W 2.66mm x H 2.57mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount