Manufacturer Part #
BR106-BP
BR106 Series Single Phase 10 A 600 V Through Hole Bridge Rectifier - PB-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Package Style:PB-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BR106-BP - Product Specification
Micro Commercial Components BR106-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Package Style: | PB-6 |
| Mounting Method: | Through Hole |
Features & Applications
The BR106-BP is a 10 A, 600 V, through hole single phase bridge rectifier.
Features:
- Mounting Hole For #6 Screw
- Any Mounting Position
- Surge Rating Of 150 Amps
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$0.765
75
$0.745
200
$0.73
400
$0.715
1,250+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
PB-6
Mounting Method:
Through Hole