text.skipToContent text.skipToNavigation

Manufacturer Part #

BR106-BP

BR106 Series Single Phase 10 A 600 V Through Hole Bridge Rectifier - PB-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BR106-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 150A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  PB-6
Mounting Method: Through Hole
Features & Applications

The BR106-BP is a 10 A, 600 V, through hole single phase bridge rectifier.
 
Features:

  • Mounting Hole For #6 Screw
  • Any Mounting Position
  • Surge Rating Of 150 Amps
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,064.00
USD
Quantity
Unit Price
30
$0.74
100
$0.725
250
$0.71
500
$0.695
1,500+
$0.665
Product Variant Information section