Manufacturer Part #
NRPN042PAEN-RC
NRPN Series 8 Position Dual Row (4x2) 2 mm Pitch Non-Shrouded Header
Product Specification Section
Sullins NRPN042PAEN-RC - Product Specification
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
Sullins NRPN042PAEN-RC - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 150V |
Current Rating: | 1A |
Contact Plating: | Gold Flash |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,302
USA:
12,302
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.161
200
$0.157
500
$0.155
2,000
$0.151
5,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole