Manufacturer Part #
LNC2G682MSEG
NC Series 400 V 6800 µF Screw Terminal Can Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon LNC2G682MSEG - Product Specification
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
Nichicon LNC2G682MSEG - Technical Attributes
Attributes Table
Series: | NC |
Type: | Can - Screw Terminal |
Capacitance: | 6800µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 23.8A |
Operating Temp-Max: | 85°C |
Dimension: | L 165mm x D 63.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
10
$60.95
20
$61.51
30+
$60.95
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Surface Mount