LNC2G682MSEG in Bag by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LNC2G682MSEG

NC Series 400 V 6800 µF Screw Terminal Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LNC2G682MSEG - Technical Attributes
Attributes Table
Series: NC
Type: Can - Screw Terminal
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 23.8A
Operating Temp-Max: 85°C
Dimension: L  165mm x D  63.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
15
Multiple Of:
10
Total
$914.25
USD
Quantity
Unit Price
10+
$60.95
Product Variant Information section