Manufacturer Part #
HIN202CBZ
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas HIN202CBZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas HIN202CBZ - Technical Attributes
| Data Rate: | 120kbps |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 5V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
This device feature true TTL/CMOS input compatibility, slew rate-limited output, and 300 Ω power-off source impedance. It can handle up to ±30 V input, and have a 3 kΩ to 7 kΩ input impedance.
Features:
- Pb-Free Plus Anneal Available (RoHS Compliant)
- Meets All RS-232E and V.28 Specifications
- Requires Only 0.1 μF or Greater External Capacitors
- High Data Rate : 120 kbit/s
- Two Receivers Active in Shutdown Mode (HIN213)
- Requires Only Single +5V Power Supply
- Onboard Voltage Doubler/Inverter
- Low Power Consumption (Typ) : 5 mA
- Low Power Shutdown Function (Typ) : 1 μA
- Three-State TTL/CMOS Receiver Outputs
- Multiple Drivers
- ±10 V Output Swing for +5 V lnput
- 300 Ω Power-Off Source Impedance
- Output Current Limiting
- TTL/CMOS Compatible
- 30V/μs Maximum Slew Rate
- Multiple Receivers
- ±30 V Input Voltage Range
- 3 kΩ to 7 kΩ Input Impedance
- 0.5V Hysteresis to Improve Noise Rejection
Applications:
- Any System Requiring RS-232 Communications Port
- Computer Portable, Mainframe, Laptop
- Peripheral Printers and Terminals
- Instrumentation
- Modems
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount