text.skipToContent text.skipToNavigation

Référence fabricant

HIN202CBZ

HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas HIN202CBZ - Caractéristiques techniques
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 5V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HIN202CBZ is a dual RS-232 driver transmitter and receiver IC with 0.1 microfarad external capacitor, available in 16 pin SOIC package.

This device feature true TTL/CMOS input compatibility, slew rate-limited output, and 300 Ω power-off source impedance. It can handle up to ±30 V input, and have a 3 kΩ to 7 kΩ input impedance.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 μF or Greater External Capacitors
  • High Data Rate : 120 kbit/s
  • Two Receivers Active in Shutdown Mode (HIN213)
  • Requires Only Single +5V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) : 5 mA
  • Low Power Shutdown Function (Typ) : 1 μA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10 V Output Swing for +5 V lnput
    • 300 Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
    • 30V/μs Maximum Slew Rate
  • Multiple Receivers
    • ±30 V Input Voltage Range
    • 3 kΩ to 7 kΩ Input Impedance
    • 0.5V Hysteresis to Improve Noise Rejection

Applications:

  • Any System Requiring RS-232 Communications Port
  • Computer Portable, Mainframe, Laptop
  • Peripheral Printers and Terminals
  • Instrumentation
  • Modems
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3840
Multiples de :
48
Total 
2 054,40 $
USD
Quantité
Prix unitaire
30
$0.60
100
$0.59
300
$0.575
1 000
$0.56
3 000+
$0.535
Product Variant Information section