Manufacturer Part #
ESDA6V1L-TP
6.1 V 300 W Unidirectional ESD Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Micro Commercial Components ESDA6V1L-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components ESDA6V1L-TP - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.1V |
| Directional: | Uni-Directional |
| Power Dissipation: | 300W |
| Breakdown Voltage-Max: | 7.2V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0462
9,000
$0.045
15,000
$0.0445
30,000
$0.0438
60,000+
$0.0427
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount