Manufacturer Part #
1SS355VMTE-17
1SS355VM Series 80 V 100 mA Surface Mount Switching Diode - UMD-2
Product Specification Section
ROHM 1SS355VMTE-17 - Product Specification
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
ROHM 1SS355VMTE-17 - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 80V |
Reverse Recovery Time-Max: | 4ns |
Diode Capacitance-Max: | 3pF |
Average Forward Current-Max: | 100mA |
Peak Current-Max: | 225mA |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0213
9,000
$0.0208
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount